10-25% Off
Microchip TechnologyMIC49200-1.0WRLinear Regulators
LDO Regulator Pos 1V 2A 6-Pin(5+Tab) SPAK Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Fixed | |
1 | |
2 | |
1.4 | |
6.5 | |
0.2@750mA|0.4@1.5A|0.53@2A | |
0.909 | |
0.01%/V(Typ) | |
1% | |
15 | |
2°C/W | |
Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection | |
-40 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.03(Max) |
Package Width | 8.13(Max) |
Package Length | 9.52(Max) |
PCB changed | 5 |
Tab | Tab |
Supplier Package | SPAK |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.