25-50% Off
Microchip TechnologyMIC47300WD-TRLinear Regulators
LDO Regulator Pos 0.9V to 3V 3A 6-Pin(5+Tab) DPAK T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 0.9 to 3 | |
| 3 | |
| 1.4 | |
| 6.5 | |
| 0.2@1.5A|0.4@3A | |
| 0.909 | |
| 0.01%/V(Typ) | |
| 0.2%(Typ) | |
| 25 | |
| 56°C/W | |
| 3°C/W | |
| Current Limit|Excellent Line and Load Regulation|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) mm |
| Package Width | 6.2(Max) mm |
| Package Length | 6.6(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

