Microchip TechnologyMIC4605-1YM-T5Gate and Power Drivers
Driver 1A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 2 | |
| Independent | |
| MOSFET | |
| 2 | |
| 800 | |
| 800 | |
| 35(Typ) | |
| TTL | |
| 5.5 | |
| 16 | |
| 0.17 | |
| 0.8(Max) | |
| 2.2(Min) | |
| 1(Typ) | |
| -40 | |
| 125 | |
| Undervoltage Protection | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.48 mm |
| Package Width | 3.94 mm |
| Package Length | 4.93 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

