Microchip TechnologyMIC45212-2YMP-T1DC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.8V to 5.5V 14A 64-Pin B2QFN T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 4.5 | |
| 26 | |
| 0.8 to 5.5 | |
| 14 | |
| DC/DC | |
| 200 to 600 | |
| Yes | |
| 3.6% | |
| 93(Min) | |
| Positive | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 4 - 0.005(Max) |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | B2QFN |
| 64 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

