Microchip TechnologyMIC45116-1YMP-TRDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.8V to 17V 6A 52-Pin B1QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 4.75 | |
| 20 | |
| 0.8 to 17 | |
| 6 | |
| DC/DC | |
| 600(Typ) | |
| Yes | |
| 93(Min) | |
| Positive | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 3 - 0.01(Max) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 52 |
| Standard Package Name | QFN |
| Supplier Package | B1QFN EP |
| 52 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

