Microchip TechnologyMIC44F20YMMEGate and Power Drivers
Driver 6A 1-OUT Low Side Inv 8-Pin MSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting | |
| 1 | |
| 1 | |
| 10(Typ) | |
| 10(Typ) | |
| 15(Typ) | |
| CMOS|TTL | |
| 4.5 | |
| 13.2 | |
| 2.5 | |
| 1.53 | |
| 1.7 | |
| 6(Min) | |
| 3(Max) | |
| -40 | |
| 125 | |
| Enable|Synchronous | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

