Microchip TechnologyMIC4468YNGate and Power Drivers
Driver 1.2A 4-OUT Low Side H Brdg Non-Inv 14-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| H Bridge | |
| 4 | |
| MOSFET | |
| 4 | |
| 25 | |
| 25 | |
| 75 | |
| CMOS | |
| 4.5 | |
| 18 | |
| 4 | |
| 1.2 | |
| 1.3 | |
| 1.2(Typ) | |
| 5 | |
| 1500 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.1(Max) mm |
| Package Width | 5.97(Max) mm |
| Package Length | 19.6(Max) mm |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 14 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

