Microchip TechnologyMIC4427YNGate and Power Drivers
Driver 0.025V 1.5A 2-OUT Low Side Non-Inv 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| 2 | |
| 2 | |
| 30 | |
| 20 | |
| 50 | |
| CMOS|TTL | |
| 4.5 | |
| 18 | |
| 4.5 | |
| 1.1 | |
| 1.4 | |
| 0.025 | |
| 1.5(Typ) | |
| 6 | |
| -40 | |
| 85 | |
| Yes | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.81(Max) |
| Package Width | 6.35 |
| Package Length | 9.53 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

