Microchip TechnologyMIC4421AZTGate and Power Drivers
Driver 9A 1-OUT Low Side Inv 5-Pin(5+Tab) TO-220 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting | |
| 1 | |
| 1 | |
| 75 | |
| 75 | |
| CMOS|TTL | |
| 4.5 | |
| 18 | |
| 0.5(Typ) | |
| 1.5 | |
| 2.1 | |
| 9(Typ) | |
| 0.8|0.6 | |
| 1756000 | |
| 0 | |
| 70 | |
| 68 | |
| 60 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.17(Max) mm |
| Package Width | 4.83(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

