Reduced Price
Microchip TechnologyMIC4420YM TRGate and Power Drivers
Driver 6A 1-OUT Low Side Non-Inv 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| 1 | |
| MOSFET | |
| 1 | |
| 35 | |
| 35 | |
| 75 | |
| CMOS|TTL | |
| 4.5 | |
| 18 | |
| 1.5 | |
| 1.1 | |
| 1.4 | |
| 6(Typ) | |
| 1.7 | |
| 1040 | |
| -40 | |
| 85 | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.48 |
| Package Width | 3.94 |
| Package Length | 4.93 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
The MIC4420YM-TR power driver from Microchip Technology can provide management of your transistors and switches. This device has a maximum propagation delay time of crimp ns and a maximum power dissipation of Micro D-Sub mW. Its maximum power dissipation is Micro D-Sub mW. This device has a minimum operating supply voltage of 0.457 V. This gate driver has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

