Microchip TechnologyMIC4417YM4-TRGate and Power Drivers
Driver 1.2A 1-OUT Low Side Inv 4-Pin SOT-143 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting | |
| 1 | |
| MOSFET | |
| 1 | |
| 24(Typ) | |
| 28(Typ) | |
| 60 | |
| TTL | |
| 4.5 | |
| 18 | |
| 0.37(Typ) | |
| 1.2(Typ) | |
| 7.8 | |
| -40 | |
| 85 | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.02(Max) |
| Package Width | 1.3 |
| Package Length | 2.92 |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-143 |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

