Microchip TechnologyMIC4414YFT-TRGate and Power Drivers
Driver 0.025V 1.5A 1-OUT Low Side Non-Inv 4-Pin TQFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| 1 | |
| MOSFET | |
| 1 | |
| 30(Typ) | |
| 33(Typ) | |
| 4.5 | |
| 18 | |
| 0.445(Typ) | |
| 0.8(Max) | |
| 3(Min) | |
| 0.025 | |
| 1.5 | |
| 9 | |
| -40 | |
| 125 | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 1.2 mm |
| Package Length | 1.2 mm |
| PCB changed | 4 |
| Standard Package Name | QFN |
| Supplier Package | TQFN |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

