Microchip TechnologyMIC4224YMME-TRGate and Power Drivers
Driver 4A 2-OUT Low Side Non-Inv 8-Pin MSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| 2 | |
| MOSFET | |
| 2 | |
| 15(Typ) | |
| 15(Typ) | |
| 45(Typ) | |
| CMOS|TTL | |
| 4.5 | |
| 18 | |
| 1.7(Typ) | |
| 1.95 | |
| 2.2 | |
| 4(Typ) | |
| 30 | |
| -40 | |
| 125 | |
| Enable | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

