10-25% Off
Microchip TechnologyMIC4127YML-TRGate and Power Drivers
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin VDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| 2 | |
| MOSFET | |
| 2 | |
| 30 | |
| 25 | |
| 60 | |
| CMOS|TTL | |
| 4.5 | |
| 20 | |
| 4.5 | |
| 1.1 | |
| 1.4 | |
| 1.5(Typ) | |
| 6 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.82 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | VDFN EP |
| 8 |
If you are working with high voltage transistors, implement this MIC4127YML-TR power driver from Microchip Technology to switch states. This device has a maximum propagation delay time of crimp ns and a maximum power dissipation of Micro D-Sub mW. Its maximum power dissipation is Micro D-Sub mW. This device has a minimum operating supply voltage of 0.609 V. This gate driver has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

