50-75% Off
Microchip TechnologyMIC4126YMMEGate and Power Drivers
Driver 1.5A 2-OUT Low Side Inv 8-Pin MSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting | |
| 2 | |
| MOSFET | |
| 2 | |
| 30 | |
| 25 | |
| 60 | |
| CMOS|TTL | |
| 4.5 | |
| 20 | |
| 4.5 | |
| 1.1 | |
| 1.4 | |
| 1.5(Typ) | |
| 6 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 8 |
Use the MIC4126YMME power driver from Microchip Technology to turn on and off your high-power transistors! This device has a maximum propagation delay time of through hole ns and a maximum power dissipation of Liquid Crystal Polymer mW. Its maximum power dissipation is Liquid Crystal Polymer mW. This gate driver has an operating temperature range of -55 °C to 150 °C. This device has a minimum operating supply voltage of SKT V and a maximum of 3 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

