Microchip TechnologyMIC4103YM-TRGate and Power Drivers
Driver 100V 3A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Full Bridge|Half Bridge | |
| 2 | |
| Independent | |
| MOSFET | |
| 2 | |
| 10(Typ) | |
| 6(Typ) | |
| 24(Typ) | |
| CMOS | |
| 9 | |
| 16 | |
| 3(Typ) | |
| 5.3 | |
| 5.7 | |
| 100 | |
| 3(Typ) | |
| 2.5 | |
| -40 | |
| 125 | |
| Low Power Consumption | |
| 8 | |
| 8 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.48 mm |
| Package Width | 3.94 mm |
| Package Length | 4.93 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

