PWM and Resonant Controllers
MIC38HC42YN
Current Mode PWM Controller 1A 500kHz 8-Pin PDIP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
Automotive
No
PPAP
No
Type
Current Mode PWM Controller
Control Method
Current
Topology
Forward|Flyback|Buck|Boost
Number of PWM Outputs
1
Oscillator Accuracy (kHz)
52
Maximum Switching Frequency (kHz)
500
Maximum Duty Cycle (%)
96(Typ)
Rise Time (ns)
20
Output Current (mA)
1000(Max)
Fall Time (ns)
15
Minimum Operating Supply Voltage (V)
8
Maximum Operating Supply Voltage (V)
20
Maximum Supply Current (mA)
6
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
3.81(Max)
Package Width
6.35
Package Length
9.53
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole

