Microchip TechnologyMIC38C42AYMMPWM and Resonant Controllers
Current Mode PWM Controller 500mA 500kHz 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Boost|Flyback|Forward|Buck | |
| 1 | |
| 53 | |
| 500(Min) | |
| 96(Typ) | |
| 40 | |
| 500(Max) | |
| 30 | |
| 8 | |
| 20 | |
| 6 | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.92 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

