Microchip TechnologyMIC3838YMM-TRPWM and Resonant Controllers
Current Mode PWM Controller 1A 1000kHz 10-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Current Mode PWM Controller | |
| Current/Voltage Mode PWM Controller | |
| Buck|Full-Bridge|Half-Bridge|Push-Pull | |
| 2 | |
| 1000 | |
| 50 | |
| 25 | |
| 1000(Max) | |
| 25 | |
| 15 | |
| 20 | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.92 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

