PWM and Resonant Controllers
MIC3809YM
Current Mode PWM Controller 1A 10kHz to 1000kHz 8-Pin SOIC N Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
Unknown
Type
Current Mode PWM Controller
Control Method
Current
Topology
Push-Pull
Number of PWM Outputs
2
Maximum Switching Frequency (kHz)
10 to 1000
Maximum Duty Cycle (%)
50
Rise Time (ns)
60
Output Current (mA)
1000(Max)
Fall Time (ns)
60
Maximum Operating Supply Voltage (V)
15
Maximum Supply Current (mA)
20
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.48
Package Width
3.94
Package Length
4.93
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

