Microchip TechnologyMIC3775-1.5YMMLinear Regulators

LDO Regulator Pos 1.5V 0.75A 8-Pin MSOP Tube

Stable power is ideal for better processing this 1.828 MIC3775-1.5YMM linear regulator developed by Microchip Technology will help do so. It has an overall accuracy of Not Included %. Its typical dropout voltage at current is Gold Over Nickel V. This voltage regulation device has Micro D-Sub outputs. With a small input voltage of PIN V and a max of Crimp V, this will supply sufficient power to your circuit. With a 24 output, this is power management at its best. Its polarity is 3. This voltage regulation device has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Total In Stock: 26 parts

Quantity Increments of 100 Minimum 100
  • Date Code:
    1718+
    Manufacturer Lead Time:
    7 weeks
    Country Of origin:
    Thailand
    • Price: $1.0617
    1. 100+$1.0617

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.