Microchip TechnologyMIC37502WRLinear Regulators
LDO Regulator Pos 1.24V to 5.5V 5A 8-Pin(7+Tab) SPAK Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 1.24 to 5.5 | |
| 5(Min) | |
| 2.3 | |
| 6 | |
| 0.35@2.5A|0.5@5A | |
| 1.252 | |
| 0.5% | |
| 0.2%(Typ) | |
| 100 | |
| 57 | |
| 38°C/W | |
| 2°C/W | |
| Current Limit|Excellent Load and Line Transient Response|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) mm |
| Package Width | 8.13(Max) mm |
| Package Length | 9.52(Max) mm |
| PCB changed | 7 |
| Tab | Tab |
| Supplier Package | SPAK |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

