Microchip TechnologyMIC37501-1.65WRLinear Regulators
LDO Regulator Pos 1.65V 5A 8-Pin(7+Tab) SPAK Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.65 | |
| 5(Min) | |
| 2.3 | |
| 6 | |
| 0.35@2.5A|0.5@5A | |
| 0.5% | |
| 0.2%(Typ) | |
| 100 | |
| 57 | |
| 38°C/W | |
| 2°C/W | |
| Current Limit|Excellent Load and Line Transient Response|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) mm |
| Package Width | 8.13(Max) mm |
| Package Length | 9.52(Max) mm |
| PCB changed | 7 |
| Tab | Tab |
| Supplier Package | SPAK |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

