Microchip TechnologyMIC37301-3.3WR-TRLinear Regulators
LDO Regulator Pos 3.3V 3A 6-Pin(5+Tab) SPAK T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 3(Min) | |
| 2.25 | |
| 6 | |
| 0.35@1.5A|0.5@3A | |
| 0.5% | |
| 1% | |
| 40 | |
| 27 | |
| 2°C/W | |
| Current Limit|Excellent Load and Line Transient Response|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) mm |
| Package Width | 8.13(Max) mm |
| Package Length | 9.52(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Supplier Package | SPAK |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

