Microchip TechnologyMIC37153YME-TRLinear Regulators
LDO Regulator Pos 1.24V to 5.5V 1.5A 8-Pin SOIC N EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 1.24 to 5.5 | |
| 1.5(Min) | |
| 2.25 | |
| 6 | |
| 0.35@750mA|0.5@1.5A | |
| 1.252 | |
| 0.5% | |
| 1% | |
| 17 | |
| 63°C/W(Typ) | |
| 10°C/W(Typ) | |
| Current Limit|Excellent Load and Line Transient Response|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 3.94 |
| Package Length | 4.93 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

