10-25% Off
Microchip TechnologyMIC37101-1.5YMLinear Regulators
LDO Regulator Pos 1.5V 1A 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Fixed | |
1.5 | |
1(Min) | |
2.25 | |
6 | |
0.5@1A|0.2@100mA|0.35@500mA|0.4@750mA | |
0.5% | |
1% | |
25 | |
11 | |
20°C/W | |
Current Limit|Reverse Current Protection|Shutdown|Thermal Protection | |
-40 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.48 |
Package Width | 3.94 |
Package Length | 4.93 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.