Microchip TechnologyMIC37100-1.8WSLinear Regulators
LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.8 | |
| 1(Min) | |
| 2.25 | |
| 6 | |
| 0.2@100mA|0.35@500mA|0.4@750mA|0.5@1A | |
| 0.5% | |
| 1% | |
| 25 | |
| 11 | |
| 15°C/W | |
| Current Limit|Reverse Current Protection|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

