Microchip TechnologyMIC3490-2.5YM5-TRLinear Regulators
LDO Regulator Pos 2.5V 0.1A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.5 | |
| 0.1 | |
| 2.3 | |
| 36 | |
| 0.3@50mA|0.4@50mA|0.4@100mA|0.45@100mA | |
| 0.5% | |
| 1% | |
| 235°C/W(Typ) | |
| Current Foldback Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

