Microchip TechnologyMIC3002GMLSpecialized Interfaces
Fiber Optic Module Controller 24-Pin QFN EP
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Fiber Optic Module Controller | |
| Serial | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 3.5 | |
| 1500 | |
| -45 | |
| 105 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

