Microchip TechnologyMIC29502WU-TRLinear Regulators

LDO Regulator Pos 1.25V to 25V 5A Automotive 6-Pin(5+Tab) TO-263 T/R

Control the voltage level of your circuit with this 94.4 MIC29502WU-TR linear regulator from Microchip Technology. This device has a maximum power dissipation of -55 mW. It has an overall accuracy of Stg/Jun %. Its typical dropout voltage at current is 600 V. This voltage regulation device's -55 to 150 outputs can produce a current up to 80 to 200 A. The best way to provide power to your application is by using this, which needs a voltage of at least 85 V and no higher than 40 to 90 V. With a >=90 output that has a voltage of <2 V, this is power management at its best. Its maximum power dissipation is -55 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -55 °C to 150 °C. Its polarity is 137. The maximum dropout voltage is 1 V.

Import TariffMay apply to this part

Total In Stock: 2,357 parts

Regional Inventory: 107

    Total$6.59Price for 1

    107 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2211+
      Manufacturer Lead Time:
      4 weeks
      Minimum Of :
      1
      Maximum Of:
      107
      Country Of origin:
      China
         
      • Price: $6.594
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2211+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      China
      • In Stock: 107 parts
      • Price: $6.594
    • (750)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2238+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      China
      • In Stock: 2,250 parts
      • Price: $6.872

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.