Microchip TechnologyMIC29303WTLinear Regulators
LDO Regulator Pos 1.25V to 25V 3A 5-Pin(5+Tab) TO-220 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 1.25 to 25 | |
| 3 | |
| 2.4 | |
| 26 | |
| 0.175@100mA|0.6@3A | |
| 1.252 | |
| 0.5% | |
| 1% | |
| 35 | |
| 2°C/W | |
| Current Limit|On-Off Control|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.17(Max) |
| Package Width | 4.83(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 5 |
This single MIC29303WT linear regulator from Microchip Technology gives you control over the voltage levels of your circuit. This voltage regulation device can produce a current up to -40 to 180 A. This will operate at a minimum voltage of 1.83@1180A V and a maximum voltage of 15000 V, making it easy to control the power in your circuit. With a 2000 output, this is power management at its best. Maintain a constant voltage level with a line regulation of Standard Recovery Rectifier. Its polarity is 6335. This voltage regulation device has an operating temperature range of -40 °C to 180 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

