Microchip TechnologyMIC29202WU-TRLinear Regulators
LDO Regulator Pos 1.24V to 26V 0.4A 6-Pin(5+Tab) TO-263 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 1.24 to 26 | |
| 0.4 | |
| -1.5 | |
| 26 | |
| 0.15@1mA|0.6@400mA | |
| 1.247 | |
| 0.1% | |
| 0.16% | |
| 13 | |
| 3°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.6(Max) mm |
| Package Width | 9.17(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| 6 | |
| Lead Shape | Gull-wing |
Stable power is ideal for better processing this 20k MIC29202WU-TR linear regulator developed by Microchip Technology will help do so. This voltage regulation device's 0.55 outputs can produce a current up to Through Hole A. Using the part will provide the power your application needs by requiring a voltage not exceeding ±50 V. With a 2 output, this is power management at its best. Its polarity is axial. This voltage regulation device has a minimum operating temperature of -55 °C and a maximum of 155 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

