Microchip TechnologyMIC28512-1YFL-T5DC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.6V to 70V Synchronous Step Down Single-Out 5.2V 2A Automotive 24-Pin FC-QFN EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Synchronous Step Down | |
| Fixed | |
| 200 to 680 | |
| Yes | |
| 1 | |
| 5.2 | |
| 2 | |
| 4.6 | |
| 70 | |
| 4.6 to 70 | |
| 400 | |
| 4% | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 3 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | FC-QFN EP |
| 24 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

