Microchip TechnologyMIC2846A-MFYMT-TRLED Drivers
LED Driver 6 Segment 1400uA Supply Current 14-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 6 | |
| 3 | |
| 5.5 | |
| 3.3|5 | |
| 1400(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 2.5 mm |
| Package Length | 2.5 mm |
| PCB changed | 14 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 14 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
