Microchip TechnologyMIC280-2YM6-TRTemperature and Humidity Sensors
Temp Sensor Digital Serial (2-Wire, SMbus) 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| 12 | |
| ±1.5°C/±2°C | |
| Serial (2-Wire, SMbus) | |
| Digital | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 400 | |
| 109 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Do you need temperature and humidity information? This MIC280-2YM6-TR temperature and humidity sensor manufactured by Microchip Technology will do just that. It has a micro d-sub output. This part has a resolution of 3 bit. This device has a maximum of Gold Over Nickel V. This part has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

