Microchip TechnologyMIC2791L-04VMT-T5Supervisory Circuits
Processor Supervisor 0.4V 1 Active Low/Push-Pull 6-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1200 | |
| Active Low/Push-Pull | |
| 0.396 | |
| 0.4 | |
| 0.404 | |
| 0.4 to 5.5 | |
| 1.5 | |
| 5.5 | |
| 50(Typ) | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 1.6 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

