Microchip TechnologyMIC2785-16YFT-TRSupervisory Circuits
Processor Supervisor 1.62V 2 Active Low/Push-Pull 6-Pin Thin MLF T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 2 | |
| Active Low/Push-Pull | |
| 1.62 | |
| -0.3 to 5.5 | |
| 1.5 | |
| 5.5 | |
| 1(Typ) | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 1.2 mm |
| Package Length | 1.2 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | Thin MLF |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
