Microchip TechnologyMIC2590B-2YTQHot Swap Controllers
Hot Swap Controller 10-CH 12.6V/-11V/5.25V/3.6V N-Channel Negative Voltage/Positive Voltage 48-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Negative Voltage|Positive Voltage | |
| Latched Off | |
| N-Channel | |
| 10 | |
| Active Low | |
| -13.2|3.1|4.85|11.65 | |
| 12|5|3 | |
| -11|3.6|5.25|12.6 | |
| 5000 | |
| Yes | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 48 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

