Microchip TechnologyMIC2585-2JYTSHot Swap Controllers
Hot Swap Controller 2-CH 13.2V N-Channel Positive Voltage 24-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Positive Voltage | |
| N-Channel | |
| 2 | |
| Active High | |
| 1 | |
| 13.2 | |
| 100 | |
| 1.7(Typ) | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 4.4 |
| Package Length | 7.8 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

