Microchip TechnologyMIC2555-0YML-TRUSB Transceivers
USB Transceiver 1TR 400Kbps 24-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| 400Kbps | |
| 1 | |
| OTG|USB 2.0 | |
| 1.6|2.8|3 | |
| 1.8|2.5|3.3 | |
| 3.6|4.5 | |
| 0.015|0.1|40 | |
| Triple | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

