Microchip TechnologyMIC2546-1YM-TRUSB Power Switches
DIST Dual 5.5V 0.1A to 1.5A 16-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| USB Power Distribution Switch | |
| 2 | |
| 0.1 to 1.5 | |
| Active High | |
| 2.7 | |
| 5.5 | |
| 80 | |
| -40 | |
| 85 | |
| 2000 | |
| 22 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.48 mm |
| Package Width | 3.94 mm |
| Package Length | 9.93 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

