Microchip TechnologyMIC2545A-1YTSUSB Power Switches
USB Power Switch Single 5.5V 0.5A to 3A 14-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| USB Power Switch | |
| 1 | |
| 0.5 to 3 | |
| Active High | |
| 2.7 | |
| 5.5 | |
| 2 | |
| 0.5 | |
| 7(Max) | |
| 0.09 | |
| 2.7 to 5.5 | |
| 35 | |
| -40 | |
| 85 | |
| 2000 | |
| 25 | |
| 1800 | |
| 23 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

