Microchip TechnologyMIC2544A-1YMM-TRUSB Power Switches
Hi Side Single 5.5V 0.1A to 1.5A 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side Switch | |
| 1 | |
| 0.1 to 1.5 | |
| Active High | |
| 2.7 | |
| 5.5 | |
| 80 | |
| -40 | |
| 85 | |
| 2000 | |
| 30 | |
| 2000 | |
| 30 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.92 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

