Microchip TechnologyMIC2544-2YMM-TRUSB Power Switches
USB Power Switch Single 5.5V 0.1A to 1.5A 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| USB Power Switch | |
| 1 | |
| 0.1 to 1.5 | |
| Active Low | |
| 2.7 | |
| 5.5 | |
| 80 | |
| -40 | |
| 85 | |
| 2000 | |
| 22 | |
| 2000 | |
| 21 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.92 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 |
Use this sma-smb adapter MIC2544-2YMM-TR USB powered Ethernet switch from Microchip Technology to control which one of your devices draws power. This will operate at a minimum voltage of http://www.amphenol.com V, making it easy to control the power in your circuit. This USB powered network switch has an operating temperature range of -65 °C to 165 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

