Microchip TechnologyMIC2536-1YMUSB Power Switches
USB Power Switch Dual 5.5V 0.275A 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| USB Power Switch | |
| 2 | |
| 0.275 | |
| Active High | |
| 2.7 | |
| 5.5 | |
| 400 | |
| -40 | |
| 85 | |
| 1500 | |
| 130 | |
| 1400 | |
| 115 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.48 mm |
| Package Width | 3.94 mm |
| Package Length | 4.93 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

