Microchip TechnologyMIC2505YMUSB Power Switches
USB Power Switch Single 7.5V 4A 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| USB Power Switch | |
| 1 | |
| 4 | |
| Active High | |
| 3 | |
| 7.5 | |
| 1 | |
| 2 | |
| 7.5(Max) | |
| 0.11 | |
| 3 to 7.5 | |
| 30 | |
| 2.7 | |
| -40 | |
| 85 | |
| 850 | |
| 0.7 | |
| 3000 | |
| 1.5 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.48 |
| Package Width | 3.94 |
| Package Length | 4.93 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

