10-25% Off
Microchip TechnologyMIC24066T-E/QNADC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.6V to 32V 6A 36-Pin VQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 4.5 | |
| 36 | |
| 0.6 to 32 | |
| 6 | |
| Yes | |
| Positive | |
| -40 | |
| 125 | |
| Extended | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 5 |
| Package Length | 6 |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 36 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
