Microchip TechnologyMIC24045-JFYFL-TRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 19V Step Down Single-Out 3.3V 5A 20-Pin FQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 1200(Typ) | |
| Yes | |
| 1 | |
| 3.3 | |
| 5 | |
| 4.5 | |
| 19 | |
| 4.5 to 19 | |
| 9.4 | |
| 0.1%(Typ) | |
| 0.2%(Typ) | |
| 82.3(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | FQFN EP |
| 20 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

