Reduced Price
Microchip TechnologyMIC23099YFT-T5PMIC Solutions
Power Management IC 0.875V to 1.6V 14-Pin FTQFN EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Power Management IC | |
| 1100 | |
| 0.875 to 1.6 | |
| 0.875 | |
| 1.6 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 150 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 2.5 mm |
| Package Length | 2.5 mm |
| PCB changed | 14 |
| Standard Package Name | QFN |
| Supplier Package | FTQFN EP |
| 14 | |
| Lead Shape | No Lead |
The best way to observe your project's power consumption is by using MIC23099YFT-T5 power monitoring system from Microchip Technology. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

