Microchip TechnologyMIC23060-G4YMT-TRPMIC Solutions
Sequenced Power Management IC 2.7V to 5.5V 12-Pin Thin MLF EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Sequenced Power Management IC | |
| 4000(Typ) | |
| 2.7 | |
| 5.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 150 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 2.5 mm |
| Package Length | 2.5 mm |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | Thin MLF EP |
| 12 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

